Add To Favorites
Product Overview
Digi-Key Part Number 445-173666-1-ND
Quantity Available 585
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA3E1X7S1C225K080AE

Description CAP CER 2.2UF 16V X7S 0603
Expanded Description 2.2µF ±10% 16V Ceramic Capacitor X7S 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-173666-1

07:35:44 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 0.32
10 0.26700 2.67
100 0.13330 13.33
250 0.10000 25.00
500 0.08832 44.16
1,000 0.07833 78.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-173666-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.06166
  • Digi-Reel® ? : 445-173666-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 585 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback