Add To Favorites
Product Overview
Digi-Key Part Number 445-173843-1-ND
Quantity Available 19,990
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA2B3X8R1C473K050BE

Description CAP CER 0.047UF 16V X8R 0402
Expanded Description 0.047µF ±10% 16V Ceramic Capacitor X8R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-173843-1

14:42:28 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 0.27
10 0.18100 1.81
25 0.13280 3.32
50 0.10860 5.43
100 0.09180 9.18
250 0.07488 18.72
500 0.06280 31.40
1,000 0.05555 55.55
5,000 0.04830 241.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-173843-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.03990
  • Digi-Reel® ? : 445-173843-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,990 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback