Add To Favorites
Product Overview
Digi-Key Part Number 445-12253-1-ND
Quantity Available 16,871
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA2B3X7R1V103M050BB

Description 10000pF ±20% 35V Ceramic Capacitor X7R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Category

Capacitors

Family

Ceramic Capacitors

Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage - Rated 35V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-12265-1-ND CGA2B3X7R1H103M050BB TDK Corporation Cut Tape (CT) ? 410 - Immediate
0.10000 1
445-6893-1-ND CGA2B3X7R1H103K050BB TDK Corporation Cut Tape (CT) ? 60,713 - Immediate
0.10000 1
445-6900-1-ND CGA2B3X7R1V103K050BB TDK Corporation Cut Tape (CT) ? 45,814 - Immediate
0.10000 1
Additional Resources
Standard Package ? 1
Other Names 445-12253-1

01:43:27 12/11/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.06600 0.66
100 0.03030 3.03
250 0.02476 6.19
500 0.02118 10.59
1,000 0.01650 16.50
5,000 0.01375 68.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12253-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.01155
  • Digi-Reel® ? : 445-12253-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,871 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback