Add To Favorites
Product Overview
Digi-Key Part Number 445-12251-1-ND
Quantity Available 19,725
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA2B3X7R1E683M050BB

Description CAP CER 0.068UF 25V X7R 0402
Expanded Description 0.068µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.068µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-12263-1-ND CGA2B3X7R1V683M050BB TDK Corporation Cut Tape (CT) ? 19,478 - Immediate
0.16000 1
445-12270-1-ND CGA2B3X7R1H683M050BB TDK Corporation Cut Tape (CT) ? 0
0.16000 1
445-12262-1-ND CGA2B3X7R1V683K050BB TDK Corporation Cut Tape (CT) ? 18,776 - Immediate
0.16000 1
445-12250-1-ND CGA2B3X7R1E683K050BB TDK Corporation Cut Tape (CT) ? 10,522 - Immediate
0.10000 1
445-6898-1-ND CGA2B3X7R1H683K050BB TDK Corporation Cut Tape (CT) ? 91,954 - Immediate
0.16000 1
Additional Resources
Standard Package ? 1
Other Names 445-12251-1

05:57:26 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.06600 0.66
100 0.03030 3.03
250 0.02476 6.19
500 0.02118 10.59
1,000 0.01650 16.50
5,000 0.01375 68.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12251-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.01155
  • Digi-Reel® ? : 445-12251-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,725 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback