• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 445-15940-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CGA2B2X8R2A152M050BA

Description CAP CER 1500PF 100V X8R 0402
Expanded Description 1500pF ±20% 100V Ceramic Capacitor X8R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-15939-1-ND CGA2B2X8R2A152K050BA TDK Corporation Cut Tape (CT) ? 9,253 - Immediate
0.32000 1  Non-Stock ?
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 1500pF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-15940-1
CGA2B2X8R2A152M050BACT
CGA2B2X8R2A152M050BACT-ND

14:54:10 3/27/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15940-2-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.05513
Send Feedback