Add To Favorites
Product Overview
Digi-Key Part Number 445-173792-1-ND
Quantity Available 19,750
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA2B2X8R1E103K050BE

Description CAP CER 10000PF 25V X8R 0402
Expanded Description 10000pF ±10% 25V Ceramic Capacitor X8R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-173792-1

23:10:01 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 0.23
10 0.15700 1.57
100 0.07980 7.98
250 0.06460 16.15
500 0.05700 28.50
1,000 0.04845 48.45
5,000 0.04085 204.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-173792-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.03610
  • Digi-Reel® ? : 445-173792-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,750 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback