Add To Favorites
Product Overview
Digi-Key Part Number 445-12225-1-ND
Quantity Available 18,109
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA2B2X5R1H331K050BA

Description CAP CER 330PF 50V X5R 0402
Expanded Description 330pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-12225-1

21:35:13 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.03200 0.32
100 0.01440 1.44
250 0.01180 2.95
500 0.01012 5.06
1,000 0.00788 7.88
5,000 0.00657 32.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12225-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.00552
  • Digi-Reel® ? : 445-12225-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,109 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback