Add To Favorites
Product Overview
Digi-Key Part Number 445-12163-1-ND
Quantity Available 19,836
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA2B2X5R1C333M050BA

Description CAP CER 0.033UF 16V X5R 0402
Expanded Description 0.033µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.033µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-12207-1-ND CGA2B3X5R1H333K050BB TDK Corporation Cut Tape (CT) ? 17,324 - Immediate
0.11000 1
445-12208-1-ND CGA2B3X5R1H333M050BB TDK Corporation Cut Tape (CT) ? 14,750 - Immediate
0.11000 1
445-12162-1-ND CGA2B2X5R1C333K050BA TDK Corporation Cut Tape (CT) ? 18,930 - Immediate
0.10000 1
445-12194-1-ND CGA2B3X5R1V333M050BB TDK Corporation Cut Tape (CT) ? 19,900 - Immediate
0.11000 1
445-12180-1-ND CGA2B2X5R1E333M050BA TDK Corporation Cut Tape (CT) ? 19,870 - Immediate
0.10000 1
445-12193-1-ND CGA2B3X5R1V333K050BB TDK Corporation Cut Tape (CT) ? 17,700 - Immediate
0.11000 1
445-12179-1-ND CGA2B2X5R1E333K050BA TDK Corporation Cut Tape (CT) ? 7,020 - Immediate
0.10000 1
Additional Resources
Standard Package ? 1
Other Names 445-12163-1

22:12:22 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.04600 0.46
25 0.03320 0.83
50 0.02480 1.24
100 0.02030 2.03
250 0.01696 4.24
500 0.01450 7.25
1,000 0.01139 11.39
5,000 0.00952 47.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12163-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.00756
  • Digi-Reel® ? : 445-12163-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,836 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback