Add To Favorites
Product Overview
Digi-Key Part Number 445-12157-1-ND
Quantity Available 15,019
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA2B2X5R1A104M050BA

Description CAP CER 0.1UF 10V X5R 0402
Expanded Description 0.1µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-12214-1-ND CGA2B3X5R1H104M050BB TDK Corporation Cut Tape (CT) ? 18,556 - Immediate
0.16000 1
445-12199-1-ND CGA2B3X5R1V104K050BB TDK Corporation Cut Tape (CT) ? 9,074 - Immediate
0.15000 1
445-12200-1-ND CGA2B3X5R1V104M050BB TDK Corporation Cut Tape (CT) ? 16,195 - Immediate
0.15000 1
445-12156-1-ND CGA2B2X5R1A104K050BA TDK Corporation Cut Tape (CT) ? 0
0.10000 1
445-12168-1-ND CGA2B2X5R1C104K050BA TDK Corporation Cut Tape (CT) ? 5,109 - Immediate
0.10000 1
445-12169-1-ND CGA2B2X5R1C104M050BA TDK Corporation Cut Tape (CT) ? 16,500 - Immediate
0.10000 1
445-12185-1-ND CGA2B3X5R1E104K050BB TDK Corporation Cut Tape (CT) ? 24,294 - Immediate
0.13000 1
445-12186-1-ND CGA2B3X5R1E104M050BB TDK Corporation Cut Tape (CT) ? 7,150 - Immediate
0.13000 1
445-12213-1-ND CGA2B3X5R1H104K050BB TDK Corporation Cut Tape (CT) ? 62,419 - Immediate
0.16000 1
Additional Resources
Standard Package ? 1
Other Names 445-12157-1

22:02:43 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.03600 0.36
100 0.01670 1.67
250 0.01364 3.41
500 0.01166 5.83
1,000 0.00909 9.09
5,000 0.00758 37.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12157-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.00636
  • Digi-Reel® ? : 445-12157-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,019 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback