Add To Favorites
Product Overview
Digi-Key Part Number 445-174539-ND
Quantity Available 20,631
Can ship immediately
Manufacturer

Manufacturer Part Number

CD45-E2GA472M-NKA

Description CAP CER 4700PF 440VAC RADIAL
Expanded Description 4700pF ±20% 440VAC Ceramic Capacitor E Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets CD45 Series
CD45-E2GA472M-NKA Character Sheet
Online Catalog CD Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CD
Packaging ? Bulk ?
Part Status Active
Capacitance 4700pF
Tolerance ±20%
Voltage - Rated 440VAC
Temperature Coefficient E
Operating Temperature -25°C ~ 105°C
Features High Voltage
Ratings X1, Y1
Applications Safety
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.512" Dia (13.00mm)
Height - Seated (Max) 0.669" (17.00mm)
Thickness (Max) -
Lead Spacing 0.394" (10.00mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 1,000
Other Names 445-174539

21:03:52 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 0.67
10 0.47200 4.72
25 0.40320 10.08
50 0.35720 17.86
100 0.31100 31.10
250 0.26496 66.24
500 0.23040 115.20
1,000 0.19584 195.84
5,000 0.17280 864.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback