Add To Favorites
Product Overview
Digi-Key Part Number 445-4532-1-ND
Quantity Available 962
Can ship immediately
Manufacturer

Manufacturer Part Number

C5750X7R2E105M230KA

Description CAP CER 1UF 250V X7R 2220
Expanded Description 1µF ±20% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.098" (2.50mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-6130-1-ND C5750X7R2E105K230KM TDK Corporation Cut Tape (CT) ? 1,430 - Immediate
1.52000 1
445-2304-1-ND C5750X7R2E105K230KA TDK Corporation Cut Tape (CT) ? 20,771 - Immediate
1.26000 1
Additional Resources
Standard Package ? 1
Other Names 445-4532-1

07:54:47 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.26000 1.26
10 1.03500 10.35
100 0.73230 73.23
250 0.60600 151.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-4532-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 0.42926
  • Digi-Reel® ? : 445-4532-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 962 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback