Add To Favorites
Product Overview
Digi-Key Part Number 445-12005-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

C5750JB2J154M160KA

Description CAP CER 0.15UF 630V JB 2220
Expanded Description 0.15µF ±20% 630V Ceramic Capacitor JB 2220 (5750 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.15µF
Tolerance ±20%
Voltage - Rated 630V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-12004-1-ND C5750JB2J154K160KA TDK Corporation Cut Tape (CT) ? 1,988 - Immediate
1.10000 1
Additional Resources
Standard Package ? 1
Other Names 445-12005-1

14:45:19 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.10000 1.10
10 0.86900 8.69
25 0.79680 19.92
50 0.75340 37.67
100 0.65210 65.21
250 0.57960 144.90
500 0.49266 246.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12005-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.39060
  • Digi-Reel® ? : 445-12005-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback