Add To Favorites
Product Overview
Digi-Key Part Number 445-15502-1-ND
Quantity Available 2,903
Can ship immediately
Manufacturer

Manufacturer Part Number

C5750C0G2W104K280KA

Description CAP CER 0.1UF 450V C0G 2220
Expanded Description 0.10µF ±10% 450V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.10µF
Tolerance ±10%
Voltage - Rated 450V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.122" (3.10mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-15501-1-ND C5750C0G2W104J280KA TDK Corporation Cut Tape (CT) ? 197 - Immediate
2.67000 1
445-13463-1-ND C5750C0G2J104K280KC TDK Corporation Cut Tape (CT) ? 2,213 - Immediate
3.16000 1
445-13462-1-ND C5750C0G2J104J280KC TDK Corporation Cut Tape (CT) ? 19,682 - Immediate
3.16000 1
Additional Resources
Standard Package ? 1
Other Names 445-15502-1

13:15:24 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.67000 2.67
10 2.21000 22.10
100 1.85250 185.25
250 1.52752 381.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15502-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 1.04000
  • Digi-Reel® ? : 445-15502-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,903 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback