Add To Favorites
Product Overview
Digi-Key Part Number 445-11975-1-ND
Quantity Available 2,754
Can ship immediately
Manufacturer

Manufacturer Part Number

C4532JB3A472K160KA

Description CAP CER 4700PF 1KV JB 1812
Expanded Description 4700pF ±10% 1000V (1kV) Ceramic Capacitor JB 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-11975-1

19:51:58 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.88000 0.88
10 0.83800 8.38
100 0.40630 40.63
250 0.33752 84.38
500 0.30626 153.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11975-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.21250
  • Digi-Reel® ? : 445-11975-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,754 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback