Add To Favorites
Product Overview
Digi-Key Part Number 445-11951-1-ND
Quantity Available 553
Can ship immediately
Manufacturer

Manufacturer Part Number

C4532JB1H685K250KA

Description CAP CER 6.8UF 50V JB 1812
Expanded Description 6.8µF ±10% 50V Ceramic Capacitor JB 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6.8µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-11951-1

04:30:31 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.31000 1.31
10 1.03500 10.35
25 0.94880 23.72
50 0.89700 44.85
100 0.77620 77.62
250 0.68992 172.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11951-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 0.50994
  • Digi-Reel® ? : 445-11951-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 553 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback