Add To Favorites
Product Overview
Digi-Key Part Number 445-11908-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

C4532CH1H104K200KA

Description CAP CER 0.1UF 50V CH 1812
Expanded Description 0.1µF ±10% 50V Ceramic Capacitor CH 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.087" (2.20mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11907-1-ND C4532CH1H104J200KA TDK Corporation Cut Tape (CT) ? 1,936 - Immediate
1.36000 1
Additional Resources
Standard Package ? 1
Other Names 445-11908-1

15:47:58 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.36000 1.36
10 1.11800 11.18
100 0.79080 79.08
250 0.65448 163.62
500 0.58630 293.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11908-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.40905
  • Digi-Reel® ? : 445-11908-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback