Add To Favorites
Product Overview
Digi-Key Part Number 445-11902-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

C4520JB3A471M130KA

Description CAP CER 470PF 1KV JB 1808
Expanded Description 470pF ±20% 1000V (1kV) Ceramic Capacitor JB 1808 (4520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470pF
Tolerance ±20%
Voltage - Rated 1000V (1kV)
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.059" (1.50mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11905-1-ND C4520JB3D471K130KA TDK Corporation Cut Tape (CT) ? 1,975 - Immediate
0.69000 1
445-11906-1-ND C4520JB3D471M130KA TDK Corporation Cut Tape (CT) ? 1,970 - Immediate
0.69000 1
445-11901-1-ND C4520JB3A471K130KA TDK Corporation Cut Tape (CT) ? 1,890 - Immediate
0.69000 1
Additional Resources
Standard Package ? 1
Other Names 445-11902-1

08:41:30 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 0.69
10 0.50700 5.07
25 0.43480 10.87
50 0.40580 20.29
100 0.34780 34.78
250 0.31880 79.70
500 0.27532 137.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11902-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.21420
  • Digi-Reel® ? : 445-11902-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback