Add To Favorites
Product Overview
Digi-Key Part Number 445-11897-1-ND
Quantity Available 2,685
Can ship immediately
Manufacturer

Manufacturer Part Number

C4520CH3F680K200KA

Description CAP CER 68PF 3KV CH 1808
Expanded Description 68pF ±10% 3000V (3kV) Ceramic Capacitor CH 1808 (4520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 68pF
Tolerance ±10%
Voltage - Rated 3000V (3kV)
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.087" (2.20mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-11897-1

11:51:08 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.88000 0.88
10 0.74900 7.49
100 0.43830 43.83
250 0.36764 91.91
500 0.33230 166.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11897-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.22624
  • Digi-Reel® ? : 445-11897-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,685 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback