Add To Favorites
Product Overview
Digi-Key Part Number 445-14937-1-ND
Quantity Available 3,937
Can ship immediately
Manufacturer

Manufacturer Part Number

C3225X7S3A472M160AA

Description 4700pF ±20% 1000V (1kV) Ceramic Capacitor X7S 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Category

Capacitors

Family

Ceramic Capacitors

Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4700pF
Tolerance ±20%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-7868-1-ND C3225X7S3A472K160AA TDK Corporation Cut Tape (CT) ? 22,677 - Immediate
1.01000 1
Additional Resources
Standard Package ? 1
Other Names 445-14937-1

03:46:07 12/6/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.01000 1.01
10 0.84600 8.46
100 0.54000 54.00
250 0.45000 112.50
500 0.40500 202.50
1,000 0.36900 369.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14937-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.26100
  • Digi-Reel® ? : 445-14937-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,937 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback