Add To Favorites
Product Overview
Digi-Key Part Number 445-6825-1-ND
Quantity Available 2,859
Can ship immediately
Manufacturer

Manufacturer Part Number

C3225X7S1H475M230AE

Description CAP CER 4.7UF 50V X7S 1210
Expanded Description 4.7µF ±20% 50V Ceramic Capacitor X7S 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.098" (2.50mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-8912-1-ND C3225X7S2A475K200AE TDK Corporation Cut Tape (CT) ? 9,872 - Immediate
1.88000 1
445-6828-1-ND C3225X7S2A475M200AE TDK Corporation Cut Tape (CT) ? 2,522 - Immediate
1.75000 1
445-8915-1-ND C3225X7S1H475K230AE TDK Corporation Cut Tape (CT) ? 1,155 - Immediate
1.53000 1
Additional Resources
Standard Package ? 1
Other Names 445-6825-1

14:42:30 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.44000 1.44
10 1.13900 11.39
25 1.04360 26.09
50 0.98680 49.34
100 0.85390 85.39
250 0.75900 189.75
500 0.64516 322.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6825-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.49500
  • Digi-Reel® ? : 445-6825-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,859 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback