Add To Favorites
Product Overview
Digi-Key Part Number 445-6827-1-ND
Quantity Available 8,085
Can ship immediately
Manufacturer

Manufacturer Part Number

C3225X7R2A225M230AE

Description 2.2µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Category

Capacitors

Family

Ceramic Capacitors

Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.098" (2.50mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-6098-1-ND C3225X7R2A225K230AM TDK Corporation Cut Tape (CT) ? 189,239 - Immediate
0.81000 1
445-8913-1-ND C3225X7R2A225K230AE TDK Corporation Cut Tape (CT) ? 123 - Immediate
1.35000 1
Additional Resources
Standard Package ? 1
Other Names 445-6827-1

13:13:06 12/5/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.29000 1.29
10 1.08100 10.81
100 0.69000 69.00
250 0.57500 143.75
500 0.51750 258.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6827-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.35650
  • Digi-Reel® ? : 445-6827-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,085 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback