Add To Favorites
Product Overview
Digi-Key Part Number 445-11874-1-ND
Quantity Available 7,790
Can ship immediately
Manufacturer

Manufacturer Part Number

C3225JB2A684K160AA

Description CAP CER 0.68UF 100V JB 1210
Expanded Description 0.68µF ±10% 100V Ceramic Capacitor JB 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.68µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-11874-1

20:54:09 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 0.84
10 0.80400 8.04
100 0.39000 39.00
250 0.32400 81.00
500 0.29400 147.00
1,000 0.27000 270.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11874-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.19200
  • Digi-Reel® ? : 445-11874-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,790 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback