Add To Favorites
Product Overview
Digi-Key Part Number 445-11865-1-ND
Quantity Available 2,468
Can ship immediately
Manufacturer

Manufacturer Part Number

C3225JB2A105M200AA

Description CAP CER 1UF 100V JB 1210
Expanded Description 1µF ±20% 100V Ceramic Capacitor JB 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.087" (2.20mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11864-1-ND C3225JB2A105K200AA TDK Corporation Cut Tape (CT) ? 45 - Immediate
0.71000 1
Additional Resources
Standard Package ? 1
Other Names 445-11865-1

12:15:23 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 0.71
10 0.67700 6.77
100 0.32830 32.83
250 0.27272 68.18
500 0.24746 123.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11865-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.17170
  • Digi-Reel® ? : 445-11865-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,468 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback