Add To Favorites
Product Overview
Digi-Key Part Number 445-11850-1-ND
Quantity Available 4,513
Can ship immediately
Manufacturer

Manufacturer Part Number

C3225JB1E106K250AA

Description CAP CER 10UF 25V JB 1210
Expanded Description 10µF ±10% 25V Ceramic Capacitor JB 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11854-1-ND C3225JB1H106K250AB TDK Corporation Cut Tape (CT) ? 2,949 - Immediate
1.50000 1
Additional Resources
Standard Package ? 1
Other Names 445-11850-1

13:37:55 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 0.62
10 0.59600 5.96
100 0.28930 28.93
250 0.24032 60.08
500 0.21806 109.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11850-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.15130
  • Digi-Reel® ? : 445-11850-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,513 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback