Add To Favorites
Product Overview
Digi-Key Part Number 445-11849-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

C3225JB1C685M200AA

Description CAP CER 6.8UF 16V JB 1210
Expanded Description 6.8µF ±20% 16V Ceramic Capacitor JB 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6.8µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.087" (2.20mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11848-1-ND C3225JB1C685K200AA TDK Corporation Cut Tape (CT) ? 1,858 - Immediate
0.74000 1
445-11852-1-ND C3225JB1E685K200AA TDK Corporation Cut Tape (CT) ? 974 - Immediate
0.74000 1
445-11853-1-ND C3225JB1E685M200AA TDK Corporation Cut Tape (CT) ? 2,000 - Immediate
0.74000 1
Additional Resources
Standard Package ? 1
Other Names 445-11849-1

14:36:33 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 0.74
10 0.52000 5.20
25 0.44360 11.09
50 0.39300 19.65
100 0.34230 34.23
250 0.29160 72.90
500 0.25358 126.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11849-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.18743
  • Digi-Reel® ? : 445-11849-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback