Add To Favorites
Product Overview
Digi-Key Part Number 445-11837-1-ND
Quantity Available 1,950
Can ship immediately
Manufacturer

Manufacturer Part Number

C3225CH2J682K200AA

Description CAP CER 6800PF 630V CH 1210
Expanded Description 6800pF ±10% 630V Ceramic Capacitor CH 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6800pF
Tolerance ±10%
Voltage - Rated 630V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.087" (2.20mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11836-1-ND C3225CH2J682J200AA TDK Corporation Cut Tape (CT) ? 1,913 - Immediate
0.98000 1
Additional Resources
Standard Package ? 1
Other Names 445-11837-1

03:39:27 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.98000 0.98
10 0.74600 7.46
25 0.65960 16.49
50 0.61940 30.97
100 0.53340 53.34
250 0.48180 120.45
500 0.41296 206.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11837-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.30923
  • Digi-Reel® ? : 445-11837-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,950 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback