Add To Favorites
Product Overview
Digi-Key Part Number 445-11832-1-ND
Quantity Available 3,952
Can ship immediately
Manufacturer

Manufacturer Part Number

C3225CH2J472J160AA

Description CAP CER 4700PF 630V CH 1210
Expanded Description 4700pF ±5% 630V Ceramic Capacitor CH 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4700pF
Tolerance ±5%
Voltage - Rated 630V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-11832-1

19:12:45 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.06000 1.06
10 0.90100 9.01
100 0.52700 52.70
250 0.44200 110.50
500 0.39950 199.75
1,000 0.36550 365.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11832-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.25500
  • Digi-Reel® ? : 445-11832-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,952 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback