Add To Favorites
Product Overview
Digi-Key Part Number 445-11821-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

C3225CH2E153K200AA

Description CAP CER 0.015UF 250V CH 1210
Expanded Description 0.015µF ±10% 250V Ceramic Capacitor CH 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.015µF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.087" (2.20mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11824-1-ND C3225CH2J153J160AA TDK Corporation Cut Tape (CT) ? 3,979 - Immediate
1.15000 1
445-11820-1-ND C3225CH2E153J200AA TDK Corporation Cut Tape (CT) ? 1,985 - Immediate
1.34000 1
445-11825-1-ND C3225CH2J153K160AA TDK Corporation Cut Tape (CT) ? 4,000 - Immediate
1.15000 1
Additional Resources
Standard Package ? 1
Other Names 445-11821-1

19:56:21 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.34000 1.34
10 1.05400 10.54
25 0.96640 24.16
50 0.91360 45.68
100 0.79060 79.06
250 0.70276 175.69
500 0.59736 298.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11821-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.45833
  • Digi-Reel® ? : 445-11821-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback