Add To Favorites
Product Overview
Digi-Key Part Number 445-11819-1-ND
Quantity Available 3,880
Can ship immediately
Manufacturer

Manufacturer Part Number

C3225CH2E103K160AA

Description CAP CER 10000PF 250V CH 1210
Expanded Description 10000pF ±10% 250V Ceramic Capacitor CH 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11818-1-ND C3225CH2E103J160AA TDK Corporation Cut Tape (CT) ? 4,000 - Immediate
1.47000 1
445-11823-1-ND C3225CH2J103K125AA TDK Corporation Cut Tape (CT) ? 3,640 - Immediate
1.26000 1
445-11822-1-ND C3225CH2J103J125AA TDK Corporation Cut Tape (CT) ? 1,859 - Immediate
1.26000 1
Additional Resources
Standard Package ? 1
Other Names 445-11819-1

22:59:44 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.47000 1.47
10 1.20500 12.05
100 0.85230 85.23
250 0.70540 176.35
500 0.63190 315.95
1,000 0.58782 587.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11819-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.41148
  • Digi-Reel® ? : 445-11819-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,880 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback