Add To Favorites
Product Overview
Digi-Key Part Number 445-15468-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

C3225CH2A683K230AA

Description CAP CER 0.068UF 100V CH 1210
Expanded Description 0.068µF ±10% 100V Ceramic Capacitor CH 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.068µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-15467-1-ND C3225CH2A683J230AA TDK Corporation Cut Tape (CT) ? 1,999 - Immediate
1.52000 1
Additional Resources
Standard Package ? 1
Other Names 445-15468-1

15:36:59 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.52000 1.52
10 1.24200 12.42
100 0.87870 87.87
250 0.72720 181.80
500 0.65146 325.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15468-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.45450
  • Digi-Reel® ? : 445-15468-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback