Add To Favorites
Product Overview
Digi-Key Part Number 445-11805-1-ND
Quantity Available 3,950
Can ship immediately
Manufacturer

Manufacturer Part Number

C3225CH1H333K160AA

Description CAP CER 0.033UF 50V CH 1210
Expanded Description 0.033µF ±10% 50V Ceramic Capacitor CH 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.033µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11804-1-ND C3225CH1H333J160AA TDK Corporation Cut Tape (CT) ? 3,995 - Immediate
1.15000 1
Additional Resources
Standard Package ? 1
Other Names 445-11805-1

07:34:25 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.15000 1.15
10 0.90600 9.06
25 0.83000 20.75
50 0.78480 39.24
100 0.67920 67.92
250 0.60376 150.94
500 0.51318 256.59
1,000 0.45281 452.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11805-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.36750
  • Digi-Reel® ? : 445-11805-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,950 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback