Add To Favorites
Product Overview
Digi-Key Part Number 445-15458-1-ND
Quantity Available 3,950
Can ship immediately
Manufacturer

Manufacturer Part Number

C3225C0G2E223K160AA

Description CAP CER 0.022UF 250V C0G 1210
Expanded Description 0.022µF ±10% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-15457-1-ND C3225C0G2E223J160AA TDK Corporation Cut Tape (CT) ? 5,032 - Immediate
1.52000 1
Additional Resources
Standard Package ? 1
Other Names 445-15458-1

15:06:15 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.52000 1.52
10 1.24200 12.42
100 0.87870 87.87
250 0.72720 181.80
500 0.65146 325.73
1,000 0.60600 606.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15458-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.42420
  • Digi-Reel® ? : 445-15458-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,950 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback