Add To Favorites
Product Overview
Digi-Key Part Number 445-14864-1-ND
Quantity Available 3,950
Can ship immediately
Manufacturer

Manufacturer Part Number

C3225C0G1H223K125AA

Description CAP CER 0.022UF 50V C0G 1210
Expanded Description 0.022µF ±10% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-14889-1-ND C3225NP01H223J125AA TDK Corporation Cut Tape (CT) ? 3,952 - Immediate
1.35000 1
445-2703-1-ND C3225C0G1H223J125AA TDK Corporation Cut Tape (CT) ? 5,680 - Immediate
1.13000 1
Additional Resources
Standard Package ? 1
Other Names 445-14864-1

16:00:36 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.13000 1.13
10 0.94000 9.40
100 0.60000 60.00
250 0.50000 125.00
500 0.45000 225.00
1,000 0.41000 410.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14864-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.29000
  • Digi-Reel® ? : 445-14864-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,950 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback