Add To Favorites
Product Overview
Digi-Key Part Number 445-173743-1-ND
Quantity Available 3,440
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216X8R1E225K160AE

Description CAP CER 2.2UF 25V X8R 1206
Expanded Description 2.2µF ±10% 25V Ceramic Capacitor X8R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-173743-1

13:58:20 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 0.83
10 0.70000 7.00
100 0.40920 40.92
250 0.34320 85.80
500 0.31020 155.10
1,000 0.28380 283.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-173743-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.19800
  • Digi-Reel® ? : 445-173743-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,440 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback