Add To Favorites
Product Overview
Digi-Key Part Number 445-14843-1-ND
Quantity Available 3,920
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216X8R1E155M160AB

Description CAP CER 1.5UF 25V X8R 1206
Expanded Description 1.5µF ±20% 25V Ceramic Capacitor X8R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1.5µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-8862-1-ND C3216X8R1E155K160AB TDK Corporation Cut Tape (CT) ? 3,892 - Immediate
0.69000 1
Additional Resources
Standard Package ? 1
Other Names 445-14843-1

21:07:57 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 0.69
10 0.50700 5.07
25 0.43480 10.87
50 0.40580 20.29
100 0.34780 34.78
250 0.31880 79.70
500 0.27532 137.66
1,000 0.23184 231.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14843-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.20160
  • Digi-Reel® ? : 445-14843-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,920 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback