Add To Favorites
Product Overview
Digi-Key Part Number 445-14812-1-ND
Quantity Available 3,600
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216X7S0G336M160AB

Description CAP CER 33UF 4V X7S 1206
Expanded Description 33µF ±20% 4V Ceramic Capacitor X7S 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-14814-1-ND C3216X7S0J336M160AC TDK Corporation Cut Tape (CT) ? 68 - Immediate
1.14000 1
Additional Resources
Standard Package ? 1
Other Names 445-14812-1

23:39:21 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.14000 1.14
10 0.94900 9.49
100 0.60600 60.60
250 0.50500 126.25
500 0.45450 227.25
1,000 0.41410 414.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14812-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.29290
  • Digi-Reel® ? : 445-14812-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,600 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback