• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 445-4470-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C3216X7R2E153M115AA

Description CAP CER 0.015UF 250V X7R 1206
Expanded Description 0.015µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-4469-6-ND C3216X7R2E153K115AA TDK Corporation Digi-Reel® ? 3,327 - Immediate
Digi-Reel® 1
445-4488-6-ND C3216X7R2J153K130AA TDK Corporation Digi-Reel® ? 6,461 - Immediate
Digi-Reel® 1
445-4489-6-ND C3216X7R2J153M130AA TDK Corporation Digi-Reel® ? 12,078 - Immediate
Digi-Reel® 1
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Capacitance 0.015µF
Tolerance ±20%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-4470-6

23:15:38 2/19/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-4470-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.07272
Send Feedback