Add To Favorites
Product Overview
Digi-Key Part Number 445-14784-1-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216X6S1V335M160AB

Description CAP CER 3.3UF 35V X6S 1206
Expanded Description 3.3µF ±20% 35V Ceramic Capacitor X6S 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±20%
Voltage - Rated 35V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-14776-1-ND C3216X6S1H335K160AB TDK Corporation Cut Tape (CT) ? 3,710 - Immediate
0.94000 1
445-14783-1-ND C3216X6S1V335K160AB TDK Corporation Cut Tape (CT) ? 3,970 - Immediate
0.91000 1
445-14777-1-ND C3216X6S1H335M160AB TDK Corporation Cut Tape (CT) ? 2,000 - Immediate
0.94000 1
Additional Resources
Standard Package ? 1
Other Names 445-14784-1

23:51:36 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.91000 0.91
10 0.76900 7.69
100 0.44950 44.95
250 0.37700 94.25
500 0.34076 170.38
1,000 0.31175 311.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14784-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.21750
  • Digi-Reel® ? : 445-14784-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback