Add To Favorites
Product Overview
Digi-Key Part Number 445-14775-1-ND
Quantity Available 3,994
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216X6S1H225M160AB

Description CAP CER 2.2UF 50V X6S 1206
Expanded Description 2.2µF ±20% 50V Ceramic Capacitor X6S 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-14774-1-ND C3216X6S1H225K160AB TDK Corporation Cut Tape (CT) ? 3,878 - Immediate
0.77000 1
Additional Resources
Standard Package ? 1
Other Names 445-14775-1

04:43:19 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 0.77
10 0.57100 5.71
25 0.48920 12.23
50 0.45640 22.82
100 0.39120 39.12
250 0.35864 89.66
500 0.30972 154.86
1,000 0.26082 260.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14775-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.21263
  • Digi-Reel® ? : 445-14775-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,994 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback