Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 445-4054-1-ND
Quantity Available 4,248
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216X5R1A225M/1.60

Description CAP CER 2.2UF 10V X5R 1206
Expanded Description 2.2µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-4045-1-ND C3216X5R1E225K160AA TDK Corporation Cut Tape (CT) ? 19,747 - Immediate
0.28000 1
445-4577-1-ND C3216X5R1E225M160AA TDK Corporation Cut Tape (CT) ? 6,149 - Immediate
0.28000 1
445-14690-1-ND C3216X5R1H225K160AB TDK Corporation Cut Tape (CT) ? 1,520 - Immediate
0.77000 1
445-14691-1-ND C3216X5R1H225M160AB TDK Corporation Cut Tape (CT) ? 2,775 - Immediate
0.77000 1
Additional Resources
Standard Package ? 1
Other Names 445-4054-1
C3216X5R1A225M160

20:42:00 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 0.27
10 0.18100 1.81
25 0.13280 3.32
50 0.10860 5.43
100 0.09180 9.18
250 0.07488 18.72
500 0.06280 31.40
1,000 0.05555 55.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-4054-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.04620
  • Digi-Reel® ? : 445-4054-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,248 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback