• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 445-4057-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C3216X5R1A106K160AB

Description CAP CER 10UF 10V X5R 1206
Expanded Description 10µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-14694-1-ND C3216X5R1V106K160AB TDK Corporation Cut Tape (CT) ? 25,334 - Immediate
0.77000 1
445-14677-1-ND C3216X5R1E106K085AC TDK Corporation Cut Tape (CT) ? 37,248 - Immediate
0.60000 1
445-4052-1-ND C3216X5R1C106K160AA TDK Corporation Cut Tape (CT) ? 41,115 - Immediate
0.25000 1
445-5998-1-ND C3216X5R1H106K160AB TDK Corporation Cut Tape (CT) ? 0
0.75000 1
445-6862-1-ND C3216X5R1E106K160AB TDK Corporation Cut Tape (CT) ? 29,580 - Immediate
0.70000 1
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-4057-1

03:17:32 3/29/2017

Send Feedback