Add To Favorites
Product Overview
Digi-Key Part Number 445-11747-1-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216JB1V685M160AB

Description CAP CER 6.8UF 35V JB 1206
Expanded Description 6.8µF ±20% 35V Ceramic Capacitor JB 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6.8µF
Tolerance ±20%
Voltage - Rated 35V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.069" (1.75mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11734-1-ND C3216JB1H685K160AB TDK Corporation Cut Tape (CT) ? 3,485 - Immediate
1.03000 1
445-11746-1-ND C3216JB1V685K160AB TDK Corporation Cut Tape (CT) ? 3,890 - Immediate
1.01000 1
445-11735-1-ND C3216JB1H685M160AB TDK Corporation Cut Tape (CT) ? 3,984 - Immediate
1.03000 1
Additional Resources
Standard Package ? 1
Other Names 445-11747-1

06:05:59 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.01000 1.01
10 0.76500 7.65
25 0.67680 16.92
50 0.63580 31.79
100 0.54750 54.75
250 0.49448 123.62
500 0.42384 211.92
1,000 0.36497 364.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11747-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.29689
  • Digi-Reel® ? : 445-11747-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback