Add To Favorites
Product Overview
Digi-Key Part Number 445-11746-1-ND
Quantity Available 3,890
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216JB1V685K160AB

Description CAP CER 6.8UF 35V JB 1206
Expanded Description 6.8µF ±10% 35V Ceramic Capacitor JB 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6.8µF
Tolerance ±10%
Voltage - Rated 35V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.069" (1.75mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11734-1-ND C3216JB1H685K160AB TDK Corporation Cut Tape (CT) ? 3,500 - Immediate
1.14000 1
Additional Resources
Standard Package ? 1
Other Names 445-11746-1

03:32:16 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.11000 1.11
10 0.92600 9.26
100 0.59090 59.09
250 0.49236 123.09
500 0.44314 221.57
1,000 0.40375 403.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11746-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.28558
  • Digi-Reel® ? : 445-11746-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,890 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback