Add To Favorites
Product Overview
Digi-Key Part Number 445-11744-1-ND
Quantity Available 8,000
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216JB1V475M085AB

Description CAP CER 4.7UF 35V JB 1206
Expanded Description 4.7µF ±20% 35V Ceramic Capacitor JB 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 35V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11732-1-ND C3216JB1H475M085AB TDK Corporation Cut Tape (CT) ? 7,802 - Immediate
0.95000 1
445-11730-1-ND C3216JB1H475K085AB TDK Corporation Cut Tape (CT) ? 9,855 - Immediate
0.95000 1
445-11742-1-ND C3216JB1V475K085AB TDK Corporation Cut Tape (CT) ? 7,452 - Immediate
0.92000 1
Additional Resources
Standard Package ? 1
Other Names 445-11744-1

18:29:55 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 0.92
10 0.77600 7.76
100 0.45400 45.40
250 0.38076 95.19
500 0.34416 172.08
1,000 0.31487 314.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11744-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.20503
  • Digi-Reel® ? : 445-11744-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback