Add To Favorites
Product Overview
Digi-Key Part Number 445-11732-1-ND
Quantity Available 7,802
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216JB1H475M085AB

Description CAP CER 4.7UF 50V JB 1206
Expanded Description 4.7µF ±20% 50V Ceramic Capacitor JB 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11730-1-ND C3216JB1H475K085AB TDK Corporation Cut Tape (CT) ? 9,855 - Immediate
0.95000 1
Additional Resources
Standard Package ? 1
Other Names 445-11732-1

23:49:23 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.95000 0.95
10 0.80300 8.03
100 0.46970 46.97
250 0.39392 98.48
500 0.35602 178.01
1,000 0.32573 325.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11732-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.21210
  • Digi-Reel® ? : 445-11732-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,802 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback