Add To Favorites
Product Overview
Digi-Key Part Number 445-11727-1-ND
Quantity Available 3,980
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216JB1H225M160AB

Description CAP CER 2.2UF 50V JB 1206
Expanded Description 2.2µF ±20% 50V Ceramic Capacitor JB 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.069" (1.75mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11726-1-ND C3216JB1H225K160AB TDK Corporation Cut Tape (CT) ? 845 - Immediate
0.85000 1
Additional Resources
Standard Package ? 1
Other Names 445-11727-1

17:37:21 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.85000 0.85
10 0.72300 7.23
100 0.42270 42.27
250 0.35452 88.63
500 0.32042 160.21
1,000 0.29315 293.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11727-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.20453
  • Digi-Reel® ? : 445-11727-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,980 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback