Add To Favorites
Product Overview
Digi-Key Part Number 445-11625-1-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216CH2E822K160AA

Description CAP CER 8200PF 250V CH 1206
Expanded Description 8200pF ±10% 250V Ceramic Capacitor CH 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 8200pF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11624-1-ND C3216CH2E822J160AA TDK Corporation Cut Tape (CT) ? 3,967 - Immediate
0.52000 1
445-15450-1-ND C3216CH2W822K115AA TDK Corporation Cut Tape (CT) ? 4,000 - Immediate
0.48000 1
445-15449-1-ND C3216CH2W822J115AA TDK Corporation Cut Tape (CT) ? 4,000 - Immediate
0.48000 1
445-11674-1-ND C3216CH2J822J160AA TDK Corporation Cut Tape (CT) ? 3,855 - Immediate
0.49000 1
445-11675-1-ND C3216CH2J822K160AA TDK Corporation Cut Tape (CT) ? 3,505 - Immediate
0.49000 1
Additional Resources
Standard Package ? 1
Other Names 445-11625-1

09:34:48 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
10 0.45500 4.55
100 0.22750 22.75
250 0.18200 45.50
500 0.16576 82.88
1,000 0.14950 149.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11625-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.11700
  • Digi-Reel® ? : 445-11625-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback