Add To Favorites
Product Overview
Digi-Key Part Number 445-15433-1-ND
Quantity Available 3,975
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216CH2A223J160AA

Description CAP CER 0.022UF 100V CH 1206
Expanded Description 0.022µF ±5% 100V Ceramic Capacitor CH 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.022µF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-15441-1-ND C3216CH2E223J160AA TDK Corporation Cut Tape (CT) ? 3,969 - Immediate
1.00000 1
Additional Resources
Standard Package ? 1
Other Names 445-15433-1

20:27:53 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.88000 0.88
10 0.74200 7.42
100 0.43400 43.40
250 0.36400 91.00
500 0.32900 164.50
1,000 0.30100 301.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15433-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.21000
  • Digi-Reel® ? : 445-15433-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,975 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback