Add To Favorites
Product Overview
Digi-Key Part Number 445-11586-1-ND
Quantity Available 7,580
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216CH1H333J085AA

Description CAP CER 0.033UF 50V CH 1206
Expanded Description 0.033µF ±5% 50V Ceramic Capacitor CH 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.033µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-11586-1

20:22:22 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 0.57
10 0.54100 5.41
100 0.26260 26.26
250 0.21816 54.54
500 0.19796 98.98
1,000 0.18180 181.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11586-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.12120
  • Digi-Reel® ? : 445-11586-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,580 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback