Add To Favorites
Product Overview
Digi-Key Part Number 445-15430-1-ND
Quantity Available 3,970
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216C0G2W822K115AA

Description CAP CER 8200PF 450V C0G 1206
Expanded Description 8200pF ±10% 450V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 8200pF
Tolerance ±10%
Voltage - Rated 450V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-15429-1-ND C3216C0G2W822J115AA TDK Corporation Cut Tape (CT) ? 1,770 - Immediate
0.48000 1
Additional Resources
Standard Package ? 1
Other Names 445-15430-1

18:22:39 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.42400 4.24
100 0.21210 21.21
250 0.16968 42.42
500 0.15454 77.27
1,000 0.13938 139.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15430-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.10908
  • Digi-Reel® ? : 445-15430-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,970 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback